0
0 articles0,00 $

High Voltage DC / DC Converters :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6002

RoHS

Each
5+441,830 $
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
200µA
Surface Mount
0V
5kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
13AC9723

RoHS

Each
1+396,330 $
5+391,200 $
10+386,060 $
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
200µA
Through Hole
0V
5kV
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER