0
0 articles0,00 $

High Voltage DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
13AC9720

RoHS

Each
1+478,300 $
5+472,150 $
10+465,990 $
Proportional
2 Output
10W
3kV
10W
1.66mA
Dual Output
1.66mA
Fixed, Adjustable
-3kV
Through Hole
1.66mA
0V
3kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6099

RoHS

Each
1+458,410 $
5+452,500 $
10+446,600 $
Proportional
1 Output
10W
3kV
10W
3.33mA
Positive Output
3.33mA
Fixed, Adjustable
-
Through Hole
-
0V
3kV
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6152

RoHS

Each
1+489,630 $
5+483,330 $
10+477,020 $
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6151

RoHS

Each
1+489,630 $
5+483,330 $
10+477,020 $
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
167µA
Adjustable
-
Through Hole
-
0V
3kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5999

RoHS

Each
1+424,580 $
5+419,120 $
10+413,640 $
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
-
Surface Mount
-
0V
3kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6042

RoHS

Each
1+427,640 $
5+422,130 $
10+416,610 $
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
-
Through Hole
-
0V
3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
78Y5986

RoHS

Each
1+475,700 $
5+469,590 $
10+463,460 $
Proportional
1 Output
1.5W
3kV
1.5W
500µA
Positive Output
500µA
Fixed, Adjustable
-
Surface Mount
-
0V
3kV
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+424,580 $
5+419,120 $
10+413,640 $
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
-
Surface Mount
-
0V
3kV
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER