High Voltage DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Width
=43.18mm
1
(2)
(70)
(49)
(5)
(3)
(4)
(20)
(6)
High Voltage Power Supply Type
(4)
No. of Outputs
(1)
(3)
Output Power Max
(4)
Output Voltage - Output 1
(1)
(2)
(1)
Polarity
(3)
(1)
Power Rating
(4)
Output Current - Output 1
(2)
(1)
(1)
DC / DC Converter Output Type
(4)
Output Current Max
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | High Voltage Power Supply Type | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Polarity | Power Rating | Output Current - Output 1 | DC / DC Converter Output Type | Output Current Max | Output Current Max | Output Voltage - Output 2 | Power Supply Mounting | Output Current - Output 2 | Output Voltage Min | Output Voltage Max | Output Regulation | Input Voltage DC Min | Isolation Voltage | Input Voltage DC Max | Product Range | DC / DC Converter Type | DC / DC Converter Mounting | Width | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+479,220 $ 5+473,020 $ 10+466,820 $ | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | - | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+380,790 $ 5+375,860 $ 10+370,930 $ | Proportional | 2 Output | 10W | 1.5kV | Dual Output | 10W | 3.3mA | Fixed, Adjustable | - | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
XP POWER | Each | 1+504,730 $ 5+498,500 $ | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | Regulated | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+388,570 $ 5+383,540 $ 10+378,500 $ | Proportional | 1 Output | 10W | 4kV | Positive Output | 10W | 2.5mA | Fixed, Adjustable | - | 2.5mA | - | Through Hole | - | 0V | 4kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||