12 Résultats trouvés pour "MURATA POWER SOLUTIONS"
Tous les filtres
Tout développer
Fabricant
(12)
Power Supply Applications
(1)
(9)
DC / DC Converter Type
(1)
Input Ratio
(9)
(1)
Output Power Max
(1)
(9)
No. of Outputs
(10)
Output Voltage - Output 1
(6)
(4)
Output Current - Output 1
(1)
(4)
(5)
Output Regulation
(10)
Isolation Voltage
(9)
Input Voltage DC Nom
(1)
(9)
Emballage
(10)
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+77,480 $ 5+75,020 $ 10+73,980 $ 25+72,650 $ 50+71,640 $ | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | |||||
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+686,560 $ 5+672,570 $ 10+658,580 $ 25+653,270 $ 50+640,210 $ | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||
Each (Supplied on Cut Tape) Mise en bobine | 10+73,980 $ 25+72,650 $ 50+71,640 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 104+544,730 $ | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 104+597,710 $ | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 104+524,830 $ | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 104+586,660 $ | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 104+550,190 $ | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
30AJ4415 RoHS | MURATA POWER SOLUTIONS | Each | 1+742,350 $ 5+734,010 $ 10+721,500 $ 25+713,160 $ 50+696,480 $ | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||
30AJ4414 RoHS | MURATA POWER SOLUTIONS | Each | 1+750,470 $ 5+742,250 $ 10+729,950 $ 25+721,750 $ 50+705,350 $ Plus de tarifs | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||
Each | 104+585,300 $ | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
90AH9795 RoHS | MURATA POWER SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||