26 Résultats trouvés pour "RECOM POWER"
Trouvez une vaste gamme de Isolated Chassis Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Chassis Mount DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Recom Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 874,660 $ 5+ 845,990 $ 10+ 817,310 $ 25+ 755,180 $ 50+ 712,160 $ | Railway | Module | 4:1 | 500W | 1 Output | 24V | 21A | Regulated | 5kV | 110V | Fixed | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500 Series | ||||||
Each | 100+ 450,930 $ | ITE | Module | - | 500W | 1 Output | 11.7V | 42.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 100+ 450,930 $ | ITE | Module | - | 500W | 1 Output | 23.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 1+ 523,550 $ 10+ 486,160 $ 25+ 468,890 $ 50+ 451,640 $ 100+ 431,500 $ | ITE | Module | - | 500W | 1 Output | 13.7V | 36.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 100+ 450,930 $ | ITE | Module | - | 500W | 1 Output | 13V | 38.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 1+ 523,550 $ 10+ 486,160 $ 25+ 468,890 $ 50+ 451,640 $ 100+ 431,500 $ | ITE | Module | - | 500W | 1 Output | 24.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 1+ 523,550 $ 10+ 486,160 $ 25+ 468,890 $ 50+ 451,640 $ 100+ 431,500 $ | ITE | Module | - | 500W | 1 Output | 12.4V | 40A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 10+ 285,650 $ 25+ 275,500 $ 50+ 265,370 $ 100+ 253,530 $ | ITE | Module | - | 300W | 1 Output | 12.2VDC | 24A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 637,040 $ 25+ 588,610 $ 50+ 555,090 $ | ITE, LED Lighting & Railway | Module | - | 600W | 1 Output | 13V | 46.2A | - | 2.5kV | 80V | Fixed | 115mm | 71mm | 203mm | 33.6V | 125V | RMOD600-EW Series | ||||||
Each | 10+ 285,650 $ 25+ 275,500 $ 50+ 265,370 $ 100+ 253,530 $ | ITE | Module | - | 300W | 1 Output | 13.7V | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 276,640 $ 25+ 266,830 $ 50+ 257,010 $ 100+ 245,550 $ | ITE | Module | - | 300W | 1 Output | 13.7V | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 326,730 $ 25+ 315,140 $ 50+ 303,530 $ 100+ 290,000 $ | ITE | Module | - | 300W | 1 Output | 24.5V | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 1+ 441,010 $ 10+ 409,500 $ 25+ 394,970 $ 50+ 380,430 $ 100+ 363,460 $ | ITE, LED Lighting & Railway | Module | 11:1 | 165W | 1 Output | 24V | 6.88A | Regulated | 3.5kV | 110V | Fixed | 116mm | 42.5mm | 188.6mm | 16.8V | 137.5V | RMD150-UW Series | ||||||
Each | 10+ 351,530 $ 25+ 339,040 $ 50+ 326,560 $ 100+ 312,000 $ | ITE | Module | - | 360W | 1 Output | 24.5V | 15A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD360-UW Series | ||||||
Each | 10+ 276,640 $ 25+ 266,830 $ 50+ 257,010 $ 100+ 245,550 $ | ITE | Module | - | 300W | 1 Output | 12.2VDC | 24A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 1+ 689,680 $ 5+ 667,070 $ 10+ 644,460 $ 25+ 595,470 $ 50+ 561,550 $ | ITE, LED Lighting & Railway | Module | 12:1 | 330W | 1 Output | 24V | 13.75A | Regulated | 3.5kV | 110V | Fixed | 141mm | 48mm | 209mm | 16.8V | 137.5V | RMD300-UW Series | ||||||
Each | 1+ 422,210 $ 10+ 392,060 $ 25+ 378,130 $ 50+ 364,220 $ 100+ 347,980 $ | ITE | Module | - | 300W | 1 Output | 24.5V | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 300.8mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 389,340 $ 25+ 375,530 $ 50+ 361,710 $ 100+ 345,570 $ | ITE, LED Lighting & Railway | Module | - | 400W | 1 Output | 24V | 16.7A | - | 2.5kV | 60V | Fixed | 115mm | 61mm | 203mm | 33.6V | 96V | RMOD400-W Series | ||||||
Each | 1+ 375,310 $ 10+ 348,500 $ 25+ 336,130 $ 50+ 323,750 $ 100+ 309,310 $ | ITE | Module | - | 300W | 1 Output | 13.7V | 22A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 300.8mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 285,650 $ 25+ 275,500 $ 50+ 265,370 $ 100+ 253,530 $ | ITE | Module | - | 300W | 1 Output | 12.2VDC | 24A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 402,950 $ 25+ 388,650 $ 50+ 374,340 $ 100+ 357,650 $ | ITE, LED Lighting & Railway | Module | - | 400W | 1 Output | 13V | 30.8A | - | 2.5kV | 80V | Fixed | 115mm | 61mm | 203mm | 33.6V | 125V | RMOD400-EW Series | ||||||
Each | 10+ 326,730 $ 25+ 315,140 $ 50+ 303,530 $ 100+ 290,000 $ | ITE | Module | - | 300W | 1 Output | 24.5V | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||
Each | 10+ 351,530 $ 25+ 339,040 $ 50+ 326,560 $ 100+ 312,000 $ | ITE | Module | - | 360W | 1 Output | 24.5V | 15A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD360-UW Series | ||||||
Each | 10+ 618,690 $ 25+ 571,660 $ 50+ 539,100 $ | ITE, LED Lighting & Railway | Module | - | 600W | 1 Output | 24V | 25A | - | 2.5kV | 60V | Fixed | 115mm | 71mm | 203mm | 33.6V | 96V | RMOD600-W Series | ||||||
Each | 10+ 317,710 $ 25+ 306,440 $ 50+ 295,150 $ 100+ 282,000 $ | ITE | Module | - | 300W | 1 Output | 24.5V | 12.5A | Regulated | 2.25kV | 80V | Fixed | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | ||||||