
| Quantité | Prix |
|---|---|
| 102+ | 556,780 $ |
Informations produit
Aperçu du produit
RMOD500-60-11.7SW/OR is RMOD500-W DC-DC converter is ideal for use in all off-highway electric vehicles. This has an extremely robust plug & play module with 500W. It has a wide input voltage range of 32-96V covers the common 48V and 80V battery voltages in this off-highway segment. This product is waterproof and dust-proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions. It also includes an input reverse polarity, input UVLO, output OCP, SCP, OVP, and OTP protections. Approved by UL62368-1 certified, CAN/CSA-C22.2 No. 62368-1 certified, EN62368-1, CAN/CSA-C22.2 NO. 62368-1:2014, EN62368-1:2014 + A11:2017.
- Output voltage is 11.7VDC(nominal), output current is 42.5A(max)
- Efficiency is 88.2%(tested at nominal input and 100% +25°C ambient)
- Operating temperature range from -40°C to +90°C
- Parallel operation capability, control ON/OFF function
- 4.53” x 8.0” single input, ORing diode
- Pollution degree is PD2(according to UL62368-1)
- Aluminum case material
- Dimension (LxWxH) is 7.795 x 4.448 x 1.771inch
- IP rating is IP67
Spécifications techniques
ITE
-
1 Output
42.5A
-
2.25kV
Fixed
45mm
32V
RMOD500-W Series
Module
500W
11.7V
-
Regulated
60V
113mm
170.2mm
96V
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
