0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7272

RoHS

BEL POWER SOLUTIONS
Each
1+1 192,940 $
5+1 133,310 $
10+1 088,930 $
25+1 033,770 $
50+975,450 $
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
Fixed, Adjustable
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
08AK8791

RoHS

Date/Lot Code

Each
1+701,550 $
5+698,770 $
10+695,970 $
25+682,050 $
50+668,140 $
Railway
Module
4:1
500W
1 Output
24V
21A
Regulated
5kV
110V
Fixed
141mm
48mm
209mm
50.4V
137.5V
RMD500 Series
70AC7218

RoHS

BEL POWER SOLUTIONS
Each
1+955,220 $
5+907,480 $
10+871,930 $
25+827,760 $
50+781,070 $
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
47AK0970

RoHS

Each
102+556,780 $
ITE
Module
-
500W
1 Output
11.7V
42.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0974

RoHS

Each
102+556,780 $
ITE
Module
-
500W
1 Output
23.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0972

RoHS

Each
6+532,780 $
ITE
Module
-
500W
1 Output
13.7V
36.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0973

RoHS

Each
102+556,780 $
ITE
Module
-
500W
1 Output
13V
38.5A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0975

RoHS

Each
6+532,780 $
ITE
Module
-
500W
1 Output
24.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
47AK0971

RoHS

Each
6+532,780 $
ITE
Module
-
500W
1 Output
12.4V
40A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER