0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7381

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7378

RoHS

Each
1+88,420 $
10+83,650 $
25+82,070 $
50+80,490 $
100+78,900 $
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7373

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7382

RoHS

Each
1+88,420 $
10+82,860 $
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7376

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7380

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7377

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7374

RoHS

Each
1+89,210 $
10+86,810 $
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7379

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
4kV
110V
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7383

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7375

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7384

RoHS

Each
1+79,720 $
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER