0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7325

RoHS

Each
1+127,710 $
5+125,160 $
10+122,600 $
25+120,050 $
50+117,490 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7331

RoHS

Each
1+192,740 $
5+184,060 $
10+182,150 $
25+180,250 $
50+178,330 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7324

RoHS

Each
1+189,780 $
5+185,990 $
10+182,200 $
25+178,400 $
50+174,610 $
Plus de tarifs
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7326

RoHS

Each
1+186,550 $
5+182,830 $
10+179,090 $
25+175,360 $
50+171,630 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7323

RoHS

Each
1+186,550 $
5+182,830 $
10+179,090 $
25+175,360 $
50+171,630 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7328

RoHS

Each
1+225,920 $
5+215,700 $
10+211,390 $
25+207,070 $
50+202,760 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7327

RoHS

Each
1+236,170 $
5+235,170 $
10+234,160 $
25+233,170 $
50+232,160 $
Plus de tarifs
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7330

RoHS

Each
1+186,550 $
5+182,830 $
10+179,090 $
25+175,360 $
50+171,630 $
Plus de tarifs
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7329

RoHS

Each
1+194,800 $
5+190,900 $
10+187,000 $
25+183,110 $
50+179,210 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER