0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4361

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4368

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4365

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4367

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4358

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4370

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4355

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4356

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4362

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4371

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4359

RoHS

Each
1+200,230 $
10+192,470 $
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
09AJ9489

RoHS

Each
1+227,740 $
10+219,980 $
ITE
Quarter Brick, DIP
-
120W
1 Output
5V
24A
2.25kV
24V
Fixed, Adjustable
-
39.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER