0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7484

RoHS

Each
1+53,620 $
10+50,770 $
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7480

RoHS

Each
1+53,620 $
10+50,770 $
25+49,820 $
50+48,860 $
100+47,920 $
ITE
Enclosed
2:1
26.4W
1 Output
24V
1.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7482

RoHS

Each
1+41,570 $
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7478

RoHS

Each
1+48,400 $
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7481

RoHS

Each
1+53,620 $
10+50,770 $
25+49,820 $
50+48,860 $
100+47,920 $
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
44AC7476

RoHS

Each
1+53,620 $
10+50,770 $
25+49,820 $
50+48,860 $
100+47,920 $
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER