0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+116,380 $
5+115,330 $
10+114,300 $
50+100,140 $
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8790

RoHS

Each
1+116,270 $
5+115,220 $
10+114,180 $
50+100,030 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8789

RoHS

Each
1+116,270 $
5+115,220 $
10+114,180 $
50+100,030 $
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8791

RoHS

Each
1+122,010 $
5+107,770 $
10+106,270 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2723

RoHS

Each
1+119,520 $
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2724

RoHS

Each
1+119,520 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8793

RoHS

Each
1+146,270 $
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8794

RoHS

Each
1+146,270 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8787

RoHS

Each
1+116,270 $
5+115,220 $
10+114,180 $
50+100,030 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
52AH8481

RoHS

Each
1+139,380 $
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8487

RoHS

Each
1+143,390 $
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8484

RoHS

Each
1+139,380 $
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8483

RoHS

Each
1+139,380 $
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8486

RoHS

Each
1+143,390 $
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8480

RoHS

Each
1+139,090 $
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8482

RoHS

Each
1+139,380 $
ITE
Module
2:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8485

RoHS

Each
1+131,220 $
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER