0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AK8815

RoHS

Each
1+243,940 $
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
69AK0078

RoHS

Each
1+294,450 $
5+269,610 $
10+254,820 $
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
74AJ3343

RoHS

Each
1+225,240 $
5+210,100 $
10+197,470 $
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
44AC3171

RoHS

Each
1+329,410 $
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC3169

RoHS

Each
1+348,280 $
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
44AC3142

RoHS

Each
1+255,350 $
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3174

RoHS

Each
1+332,440 $
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
44AC3145

RoHS

Each
1+271,850 $
Railway
Module
4:1
20W
1 Output
5V
4A
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3149

RoHS

Each
1+288,550 $
Railway
Module
4:1
20W
1 Output
5V
4A
-
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER