0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

38 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH0877

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0875

RoHS

Date/Lot Code

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0871

RoHS

Each
1+81,440 $
5+79,360 $
10+77,260 $
25+74,480 $
100+70,310 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0879

RoHS

Date/Lot Code

Each
1+81,440 $
5+79,360 $
10+77,260 $
25+74,480 $
100+70,310 $
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
23AH4409

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4406

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
41AH2286

RoHS

Each
1+85,200 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2283

RoHS

Each
1+85,200 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2284

RoHS

Each
1+85,200 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
39AH0545

RoHS

Each
1+94,230 $
5+91,740 $
10+89,240 $
50+85,950 $
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8462

RoHS

Each
1+88,030 $
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8463

RoHS

Each
1+88,030 $
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0882

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
28AH0884

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
23AH4402

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
28AH0878

RoHS

Each
10+77,260 $
25+74,480 $
100+70,310 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8461

RoHS

Each
1+88,030 $
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
23AH4411

RoHS

Each
1+74,730 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0881

RoHS

Each
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
28AH0873

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8457

RoHS

Each
1+84,030 $
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8456

RoHS

Each
1+84,030 $
ITE
Module
2:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0883

RoHS

Each
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8459

RoHS

Each
1+84,030 $
ITE
Module
2:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0880

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER