Isolated Chassis Mount DC / DC Converters :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(12)
Height
=32mm
1
(1)
(1)
(31)
(1)
(1)
(41)
(63)
(46)
Power Supply Applications
(12)
(3)
DC / DC Converter Type
(12)
Input Ratio
(12)
(3)
Output Power Max
(1)
(3)
(4)
(4)
(3)
No. of Outputs
(15)
Output Voltage - Output 1
(1)
(4)
(4)
(4)
(2)
Output Current - Output 1
(2)
(1)
(1)
(2)
(1)
(2)
(2)
(1)
Isolation Voltage
(12)
Input Voltage DC Nom
(12)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5712 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5693 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5709 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5699 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
BEL POWER SOLUTIONS | Each | 1+394,760 $ 5+386,860 $ 10+378,970 $ 25+371,070 $ 50+363,170 $ | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
BEL POWER SOLUTIONS | Each | 1+397,500 $ 5+389,550 $ 10+381,600 $ 25+373,650 $ 50+365,710 $ | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
BEL POWER SOLUTIONS | Each | 1+397,500 $ 5+389,550 $ 10+381,600 $ 25+373,650 $ 50+365,710 $ | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
83AK5706 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5721 RoHS | MEAN WELL | Each | 1+76,830 $ 5+75,290 $ 10+73,750 $ 25+72,230 $ 50+70,690 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5715 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5724 RoHS | MEAN WELL | Each | 1+111,640 $ 5+107,630 $ 10+104,640 $ 25+102,550 $ 50+100,450 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5696 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5727 RoHS | MEAN WELL | Each | 1+104,520 $ 5+100,810 $ 10+98,010 $ 25+96,050 $ 50+94,090 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5690 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5718 RoHS | MEAN WELL | Each | 1+76,830 $ 5+75,290 $ 10+73,750 $ 25+72,230 $ 50+70,690 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||