0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2285

RoHS

Each
1+982,740 $
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3162

RoHS

Each
1+959,010 $
Railway
Module
4:1
300W
1 Output
24V
12.5A
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2288

RoHS

Each
1+1 129,510 $
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3164

RoHS

Each
1+1 375,090 $
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2289

RoHS

Each
1+1 241,910 $
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2292

RoHS

Each
1+1 241,910 $
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2291

RoHS

Each
1+1 241,910 $
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
45Y2287

RoHS

Each
1+1 129,510 $
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3168

RoHS

Each
1+1 511,930 $
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
44AC3161

RoHS

Each
1+1 375,090 $
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3165

RoHS

Each
1+1 511,930 $
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
44AC3163

RoHS

Each
1+1 375,090 $
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3166

RoHS

Each
1+1 234,660 $
Railway
Module
4:1
300W
1 Output
24V
12.5A
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
44AC3167

RoHS

Each
1+1 511,930 $
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER