0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7456

RoHS

Each
1+491,230 $
5+481,220 $
10+471,210 $
25+442,230 $
50+433,380 $
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7457

RoHS

Each
1+519,050 $
5+495,080 $
10+471,100 $
25+442,120 $
50+433,270 $
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
88AH1462

RoHS

Each
1+372,660 $
5+365,210 $
10+357,750 $
25+350,300 $
50+342,840 $
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
44AC7455

RoHS

Each
1+574,710 $
5+563,220 $
10+551,730 $
25+540,230 $
50+528,740 $
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
88AH1466

RoHS

Each
1+473,130 $
5+463,670 $
10+454,200 $
25+444,740 $
50+435,270 $
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
27AM4794

RoHS

Each
1+487,430 $
5+477,560 $
10+467,690 $
25+439,290 $
50+430,500 $
ITE
Module
4:1
720W
1 Output
12V
60A
-
2kV
-
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
45AM4618

RoHS

Each
1+135,950 $
5+133,240 $
10+130,510 $
25+127,800 $
50+125,070 $
Plus de tarifs
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4619

RoHS

Each
1+150,790 $
5+145,380 $
10+141,320 $
25+138,490 $
50+135,670 $
Plus de tarifs
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4620

RoHS

Each
1+190,750 $
5+186,930 $
10+183,120 $
25+179,300 $
50+175,480 $
Plus de tarifs
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
45AM4621

RoHS

Each
1+190,760 $
5+186,940 $
10+183,140 $
25+179,320 $
50+175,500 $
Plus de tarifs
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
88AH1463

RoHS

Each
1+473,130 $
5+463,670 $
10+454,200 $
25+444,740 $
50+435,270 $
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
88AH1469

RoHS

Each
1+372,660 $
5+365,210 $
10+357,750 $
25+350,300 $
50+342,840 $
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1468

RoHS

Each
1+473,130 $
5+463,670 $
10+454,200 $
25+444,740 $
50+435,270 $
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
44AC7453

RoHS

Each
1+528,670 $
5+518,100 $
10+507,530 $
25+496,940 $
50+486,370 $
ITE
Enclosed
2:1
720W
1 Output
12V
60A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
88AH1470

RoHS

Each
1+473,130 $
5+463,670 $
10+454,200 $
25+444,740 $
50+435,270 $
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1464

RoHS

Each
1+473,130 $
5+463,670 $
10+454,200 $
25+444,740 $
50+435,270 $
Railway
Enclosed
2:1
422.4W
1 Output
48V
8.8A
-
4kV
24V
Fixed, Adjustable
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
88AH1467

RoHS

Each
1+466,100 $
5+456,780 $
10+447,450 $
25+438,130 $
50+428,820 $
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
44AC7454

RoHS

Each
1+574,710 $
5+563,220 $
10+551,730 $
25+540,230 $
50+528,740 $
ITE
Enclosed
2:1
960W
1 Output
24V
40A
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
88AH1465

RoHS

Each
1+372,660 $
5+365,210 $
10+357,750 $
25+350,300 $
50+342,840 $
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
48V
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER