Isolated Chassis Mount DC / DC Converters :
56 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(56)
Height
=88.9mm
1
(1)
(1)
(31)
(1)
(1)
(41)
(63)
(46)
Power Supply Applications
(56)
DC / DC Converter Type
(56)
Input Ratio
(56)
Output Power Max
(24)
(16)
(16)
No. of Outputs
(56)
Output Voltage - Output 1
(14)
(14)
(14)
(14)
Output Current - Output 1
(6)
(2)
(6)
(2)
(6)
(2)
(2)
(2)
Isolation Voltage
(56)
Input Voltage DC Nom
(8)
(24)
(24)
Emballage
(56)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+552,270 $ | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+635,940 $ | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+581,590 $ | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+745,150 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+581,560 $ | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+671,660 $ | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+692,360 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+671,660 $ | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+552,270 $ | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+581,590 $ | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+554,510 $ | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+803,050 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+648,210 $ | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+681,970 $ | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+746,470 $ | Railway | Module | 4:1 | 160W | 1 Output | 12V | 13A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+787,390 $ | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.8A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+746,470 $ | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+803,050 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+648,210 $ | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+746,470 $ | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+648,210 $ | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+648,210 $ | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||