Isolated Chassis Mount DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Input Voltage DC Max
=1.5kV
1
(2)
(24)
(1)
(13)
(13)
(3)
(5)
(190)
Power Supply Applications
(16)
DC / DC Converter Type
(4)
(12)
Input Ratio
(12)
(4)
Output Power Max
(1)
(3)
(4)
(4)
(1)
(1)
(1)
(1)
No. of Outputs
(16)
Output Voltage - Output 1
(1)
(5)
(3)
(5)
(2)
Output Current - Output 1
(2)
(1)
(1)
(2)
(1)
(2)
(1)
(1)
Output Regulation
(4)
Isolation Voltage
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5712 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5693 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5709 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5699 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
45AM4618 RoHS | MEAN WELL | Each | 1+135,950 $ 5+133,240 $ 10+130,510 $ 25+127,800 $ 50+125,070 $ Plus de tarifs | ITE & Industrial | Enclosed | 6:1 | 120W | 1 Output | 12V | 10A | Regulated | 4kV | - | Fixed | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series | ||||
45AM4619 RoHS | MEAN WELL | Each | 1+150,790 $ 5+145,380 $ 10+141,320 $ 25+138,490 $ 50+135,670 $ Plus de tarifs | ITE & Industrial | Enclosed | 6:1 | 150W | 1 Output | 24V | 6.2A | Regulated | 4kV | - | Fixed | 86mm | 41mm | 191mm | 250V | 1.5kV | RSDH-150 Series | ||||
45AM4620 RoHS | MEAN WELL | Each | 1+190,750 $ 5+186,930 $ 10+183,120 $ 25+179,300 $ 50+175,480 $ Plus de tarifs | ITE & Industrial | Enclosed | 6:1 | 240W | 1 Output | 12V | 20A | Regulated | 4kV | - | Fixed | 100mm | 41mm | 237mm | 250V | 1.5kV | RSDH-300 Series | ||||
45AM4621 RoHS | MEAN WELL | Each | 1+190,760 $ 5+186,940 $ 10+183,140 $ 25+179,320 $ 50+175,500 $ Plus de tarifs | ITE & Industrial | Enclosed | 6:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4kV | - | Fixed | 100mm | 41mm | 237mm | 250V | 1.5kV | RSDH-300 Series | ||||
83AK5706 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5721 RoHS | MEAN WELL | Each | 1+76,830 $ 5+75,290 $ 10+73,750 $ 25+72,230 $ 50+70,690 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5715 RoHS | MEAN WELL | Each | 1+72,390 $ 5+70,950 $ 10+69,500 $ 25+68,050 $ 50+66,600 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5724 RoHS | MEAN WELL | Each | 1+111,640 $ 5+107,630 $ 10+104,640 $ 25+102,550 $ 50+100,450 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5696 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5727 RoHS | MEAN WELL | Each | 1+104,520 $ 5+100,810 $ 10+98,010 $ 25+96,050 $ 50+94,090 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5690 RoHS | MEAN WELL | Each | 1+62,050 $ 5+60,800 $ 10+59,570 $ 25+58,320 $ 50+57,080 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5718 RoHS | MEAN WELL | Each | 1+76,830 $ 5+75,290 $ 10+73,750 $ 25+72,230 $ 50+70,690 $ Plus de tarifs | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||