0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8791

RoHS

Date/Lot Code

Each
1+701,550 $
5+698,770 $
10+695,970 $
25+682,050 $
50+668,140 $
Railway
Module
4:1
500W
1 Output
24V
21A
Regulated
5kV
110V
Fixed
141mm
48mm
209mm
50.4V
137.5V
RMD500 Series
80AH2802

RoHS

BEL POWER SOLUTIONS
Each
1+394,760 $
5+386,860 $
10+378,970 $
25+371,070 $
50+363,170 $
Railway
-
8:1
60W
1 Output
24V
2.5A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
80AH2800

RoHS

BEL POWER SOLUTIONS
Each
1+397,500 $
5+389,550 $
10+381,600 $
25+373,650 $
50+365,710 $
Railway
-
8:1
60W
1 Output
12V
5A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
70AC7218

RoHS

BEL POWER SOLUTIONS
Each
1+955,220 $
5+907,480 $
10+871,930 $
25+827,760 $
50+781,070 $
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
110V
Fixed, Adjustable
141mm
46mm
209mm
77V
137.5V
Melcher RCM500 Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+883,760 $
5+839,590 $
10+806,710 $
25+765,840 $
50+722,640 $
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
Fixed, Adjustable
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
80AH2801

RoHS

BEL POWER SOLUTIONS
Each
1+397,500 $
5+389,550 $
10+381,600 $
25+373,650 $
50+365,710 $
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
Fixed
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
85AK8015

RoHS

Each
1+447,650 $
5+443,590 $
10+436,370 $
25+394,660 $
50+386,760 $
ITE, LED Lighting & Railway
Module
11:1
165W
1 Output
24V
6.88A
Regulated
3.5kV
110V
Fixed
116mm
42.5mm
188.6mm
16.8V
137.5V
RMD150-UW Series
85AK8016

RoHS

Each
1+687,620 $
5+661,890 $
10+651,130 $
25+531,230 $
50+520,600 $
ITE, LED Lighting & Railway
Module
12:1
330W
1 Output
24V
13.75A
Regulated
3.5kV
110V
Fixed
141mm
48mm
209mm
16.8V
137.5V
RMD300-UW Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER