0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+211,010 $
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7362

RoHS

Each
1+280,880 $
10+260,730 $
25+253,160 $
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7331

RoHS

Each
1+217,590 $
10+201,820 $
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7364

RoHS

Each
1+253,120 $
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7363

RoHS

Each
1+253,120 $
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7339

RoHS

Each
1+158,130 $
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7321

RoHS

Each
1+138,730 $
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7361

RoHS

Each
1+253,120 $
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7329

RoHS

Each
1+179,630 $
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7330

RoHS

Each
1+179,630 $
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7340

RoHS

Each
1+223,790 $
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7322

RoHS

Each
1+113,090 $
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER