0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+170,360 $
10+163,550 $
25+156,170 $
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7474

RoHS

Each
1+142,510 $
10+136,810 $
25+128,470 $
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7452

RoHS

Each
1+64,400 $
10+59,540 $
25+59,150 $
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7462

RoHS

Each
1+111,080 $
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7454

RoHS

Each
1+512,260 $
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7455

RoHS

Each
1+512,260 $
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7508

RoHS

Each
1+257,210 $
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7506

RoHS

Each
1+253,850 $
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+331,740 $
5+317,050 $
10+308,240 $
25+299,420 $
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7450

RoHS

Each
1+82,080 $
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7453

RoHS

Each
1+512,260 $
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7475

RoHS

Each
1+142,510 $
10+136,810 $
25+130,640 $
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7451

RoHS

Each
1+79,640 $
ITE
Enclosed
2:1
100.8W
1 Output
24V
4.2A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7473

RoHS

Each
1+151,670 $
10+145,800 $
25+143,840 $
50+141,880 $
100+138,610 $
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7463

RoHS

Each
1+99,210 $
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7494

RoHS

Each
1+216,750 $
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7495

RoHS

Each
1+170,360 $
10+163,550 $
25+153,540 $
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7493

RoHS

Each
1+149,600 $
ITE
Enclosed
2:1
350W
1 Output
12V
27.5A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7472

RoHS

Each
1+125,190 $
ITE
Enclosed
2:1
200.4W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER