0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

143 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2200

RoHS

Each
1+362,780 $
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7347

RoHS

Each
1+54,000 $
5+52,920 $
10+51,840 $
25+50,760 $
50+49,670 $
Plus de tarifs
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7378

RoHS

Each
1+92,880 $
5+89,540 $
10+87,880 $
25+86,210 $
50+84,550 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
52AH8465

RoHS

Each
1+86,490 $
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2268

RoHS

Each
1+581,590 $
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2283

RoHS

Each
1+745,150 $
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2266

RoHS

Each
1+581,560 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+671,660 $
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2275

RoHS

Each
1+671,660 $
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2267

RoHS

Each
1+581,590 $
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
52AH8473

RoHS

Each
1+99,080 $
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
44AC7380

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7377

RoHS

Each
1+89,810 $
5+88,020 $
10+86,210 $
25+84,420 $
50+82,630 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7346

RoHS

Each
1+65,520 $
5+64,210 $
10+62,890 $
25+61,590 $
50+60,280 $
Plus de tarifs
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7348

RoHS

Each
1+63,910 $
5+62,640 $
10+61,360 $
25+60,080 $
50+58,800 $
Plus de tarifs
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
85AH5578

RoHS

Each
1+136,260 $
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
69AH9275

RoHS

Each
1+140,940 $
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+673,090 $
5+659,300 $
10+645,510 $
25+640,280 $
50+627,470 $
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
52AH8464

RoHS

Each
1+100,520 $
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8474

RoHS

Each
1+115,160 $
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8462

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
-
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8463

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
-
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
90AH9777

RoHS

Each
104+537,050 $
Railway
-
10:1
300W
1 Output
24V
12.5A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
52AH8466

RoHS

Each
1+100,520 $
ITE
Module
2:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8471

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
1-25 sur 143 articles
sur 6 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER