0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

44 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7467

RoHS

Each
1+124,870 $
5+115,640 $
10+115,630 $
25+115,610 $
50+115,600 $
Plus de tarifs
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
45Y2265

RoHS

Each
1+552,270 $
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+635,940 $
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+692,360 $
Railway
Module
4:1
200W
1 Output
48V
4.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2262

RoHS

Each
1+554,510 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7456

RoHS

Each
1+491,230 $
5+481,220 $
10+471,210 $
25+442,230 $
50+433,380 $
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7485

RoHS

Each
1+244,380 $
5+233,450 $
10+226,890 $
25+220,330 $
50+215,930 $
Plus de tarifs
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7445

RoHS

Each
1+66,220 $
5+63,420 $
10+61,040 $
25+59,630 $
50+58,440 $
Plus de tarifs
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7457

RoHS

Each
1+519,050 $
5+495,080 $
10+471,100 $
25+442,120 $
50+433,270 $
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7465

RoHS

Each
1+142,740 $
5+131,820 $
10+130,210 $
25+128,600 $
50+126,030 $
Plus de tarifs
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7458

RoHS

Each
1+87,500 $
5+83,860 $
10+80,780 $
25+78,680 $
50+77,110 $
Plus de tarifs
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7459

RoHS

Each
1+100,110 $
5+100,100 $
10+100,090 $
25+100,070 $
50+98,070 $
Plus de tarifs
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7446

RoHS

Each
1+65,800 $
5+63,100 $
10+60,830 $
25+59,270 $
50+58,090 $
Plus de tarifs
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
27AM4794

RoHS

Each
1+487,430 $
5+477,560 $
10+467,690 $
25+439,290 $
50+430,500 $
ITE
Module
4:1
720W
1 Output
12V
60A
2kV
-
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7510

RoHS

Each
1+262,760 $
5+252,110 $
10+244,440 $
25+236,770 $
50+232,040 $
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7509

RoHS

Each
1+262,760 $
5+252,110 $
10+244,440 $
25+236,770 $
50+232,040 $
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7464

RoHS

Each
1+145,580 $
5+139,760 $
10+135,500 $
25+131,240 $
50+128,610 $
Plus de tarifs
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
45Y2277

RoHS

Each
1+803,050 $
Railway
Module
4:1
200W
1 Output
12V
18A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
68X2218

RoHS

Each
1+746,470 $
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
44AC7511

RoHS

Each
1+313,280 $
5+307,010 $
10+300,750 $
25+294,480 $
50+288,220 $
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7444

RoHS

Each
1+65,800 $
5+63,100 $
10+60,830 $
25+59,270 $
50+58,090 $
Plus de tarifs
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
45Y2270

RoHS

Each
1+746,470 $
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
44AC7487

RoHS

Each
1+170,660 $
5+167,240 $
10+163,830 $
25+160,430 $
50+157,010 $
Plus de tarifs
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+174,050 $
5+167,090 $
10+161,980 $
25+156,870 $
50+153,730 $
Plus de tarifs
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
45Y2279

RoHS

Each
1+803,050 $
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER