0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

79 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8465

RoHS

Each
1+86,490 $
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8473

RoHS

Each
1+99,080 $
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
85AH5578

RoHS

Each
1+136,260 $
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
69AH9275

RoHS

Each
1+140,940 $
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8464

RoHS

Each
1+100,520 $
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8474

RoHS

Each
1+115,160 $
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8462

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8463

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8466

RoHS

Each
1+100,520 $
ITE
Module
2:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8471

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8479

RoHS

Each
1+119,150 $
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8461

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8472

RoHS

Each
1+115,160 $
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
69AH9276

RoHS

Each
1+140,940 $
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8491

RoHS

Each
1+162,270 $
ITE
Module
2:1
60W
1 Output
24V
2.5A
-
-
Regulated
3kV
110V
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8488

RoHS

Each
1+161,880 $
ITE
Module
2:1
60W
1 Output
5.1V
12A
-
-
Regulated
3kV
110V
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8469

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8457

RoHS

Each
1+82,770 $
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8456

RoHS

Each
1+82,770 $
ITE
Module
2:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8459

RoHS

Each
1+82,770 $
ITE
Module
2:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
69AH9280

RoHS

Each
1+145,830 $
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8470

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
85AH5581

RoHS

Each
1+203,500 $
ITE
Module
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
3kV
110V
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
52AH8477

RoHS

Each
1+119,150 $
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8476

RoHS

Each
1+115,160 $
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
1-25 sur 79 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER