0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7370

RoHS

Each
1+27,190 $
10+26,840 $
25+26,480 $
50+26,120 $
100+25,760 $
Plus de tarifs
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+31,140 $
10+30,040 $
25+29,490 $
50+28,930 $
100+28,390 $
Plus de tarifs
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7477

RoHS

Each
1+52,870 $
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7497

RoHS

Each
1+65,630 $
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7499

RoHS

Each
1+51,700 $
10+47,810 $
25+46,690 $
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7478

RoHS

Each
1+48,400 $
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7498

RoHS

Each
1+63,750 $
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
99AC4306

RoHS

Each
1+31,640 $
10+30,790 $
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7476

RoHS

Each
1+53,620 $
10+50,770 $
25+49,820 $
50+48,860 $
100+47,920 $
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER