0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7456

RoHS

Each
1+491,230 $
5+481,220 $
10+471,210 $
25+442,230 $
50+433,380 $
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7457

RoHS

Each
1+519,050 $
5+495,080 $
10+471,100 $
25+442,120 $
50+433,270 $
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7455

RoHS

Each
1+574,710 $
5+563,220 $
10+551,730 $
25+540,230 $
50+528,740 $
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7508

RoHS

Each
1+264,360 $
5+253,580 $
10+245,740 $
25+237,900 $
50+233,140 $
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
27AM4794

RoHS

Each
1+487,430 $
5+477,560 $
10+467,690 $
25+439,290 $
50+430,500 $
ITE
Module
4:1
720W
1 Output
12V
60A
2kV
-
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7510

RoHS

Each
1+262,760 $
5+252,110 $
10+244,440 $
25+236,770 $
50+232,040 $
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7509

RoHS

Each
1+262,760 $
5+252,110 $
10+244,440 $
25+236,770 $
50+232,040 $
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7506

RoHS

Each
1+254,250 $
5+249,170 $
10+244,090 $
25+238,990 $
50+233,910 $
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+373,390 $
5+369,980 $
10+366,580 $
25+363,160 $
50+344,130 $
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7453

RoHS

Each
1+528,670 $
5+518,100 $
10+507,530 $
25+496,940 $
50+486,370 $
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7454

RoHS

Each
1+574,710 $
5+563,220 $
10+551,730 $
25+540,230 $
50+528,740 $
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7511

RoHS

Each
1+313,280 $
5+307,010 $
10+300,750 $
25+294,480 $
50+288,220 $
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
33AK4187

RoHS

Each
1+997,000 $
10+893,090 $
ITE & Railway
Enclosed
-
99.6W
1 Output
12V
8.3A
2kV
24V
Fixed, Adjustable
60mm
95mm
220mm
18V
32V
RDS-A Series
33AK4191

RoHS

Each
1+552,260 $
10+495,470 $
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
2kV
24V
Fixed, Adjustable
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4192

RoHS

Each
1+552,260 $
10+495,470 $
ITE & Railway
Enclosed
-
31.2W
1 Output
24V
1.3A
2kV
24V
Fixed, Adjustable
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4189

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4188

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
12V
15A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4195

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
2kV
48V
Fixed, Adjustable
43mm
95mm
160mm
36V
63V
RDS-A Series
33AK4194

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
24V
2.5A
2kV
24V
Fixed, Adjustable
43mm
95mm
160mm
18V
32V
RDS-A Series
33AK4190

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
5V
36A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4193

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
12V
5A
2kV
24V
Fixed, Adjustable
43mm
95mm
160mm
18V
32V
RDS-A Series
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER