0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

186 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+227,390 $
10+219,690 $
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2285

RoHS

Each
1+1 146,630 $
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
28AH0877

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0875

RoHS

Date/Lot Code

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
77Y4559

RoHS

Each
1+109,310 $
5+106,490 $
10+103,670 $
25+99,920 $
100+94,270 $
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
28AH0871

RoHS

Each
1+81,440 $
5+79,360 $
10+77,260 $
25+74,480 $
100+70,310 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
23AH4424

RoHS

Each
1+86,980 $
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
52AH8465

RoHS

Each
1+102,040 $
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
28AH0879

RoHS

Date/Lot Code

Each
1+81,440 $
5+79,360 $
10+77,260 $
25+74,480 $
100+70,310 $
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8473

RoHS

Each
1+116,920 $
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
07AH2436

RoHS

Date/Lot Code

Each
1+64,810 $
5+63,140 $
10+61,460 $
25+59,230 $
100+55,880 $
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
23AH4409

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4406

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4416

RoHS

Each
1+86,980 $
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
71Y9369

RoHS

Each
1+887,120 $
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
39AH0574

RoHS

Each
1+70,670 $
5+68,840 $
10+67,020 $
50+64,560 $
100+60,900 $
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
71Y9367

RoHS

Each
1+887,120 $
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
99Y0821

RoHS

Each
1+113,220 $
5+110,240 $
10+107,270 $
50+103,320 $
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
41AH2300

RoHS

Each
1+104,850 $
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
99Y0842

RoHS

Each
1+122,130 $
5+118,920 $
10+115,690 $
50+111,370 $
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
41AH2286

RoHS

Each
1+85,200 $
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2299

RoHS

Each
1+104,850 $
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
51R7602

RoHS

Each
1+254,680 $
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R7600

RoHS

Each
1+254,680 $
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
99Y0817

RoHS

Each
1+117,920 $
5+114,790 $
10+111,690 $
50+107,510 $
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
1-25 sur 186 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER