0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

85 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH0871

RoHS

Each
1+69,340 $
5+67,550 $
10+65,770 $
25+63,380 $
100+59,810 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
28AH0879

RoHS

Date/Lot Code

Each
1+69,340 $
5+67,550 $
10+65,770 $
25+63,380 $
100+59,810 $
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
07AH2436

RoHS

Date/Lot Code

Each
1+55,550 $
5+54,120 $
10+52,680 $
25+50,780 $
100+47,920 $
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
41AH2288

RoHS

Each
1+90,080 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
41AH2304

RoHS

Each
1+88,840 $
5+88,410 $
10+87,980 $
50+87,120 $
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
39AH0572

RoHS

Each
1+68,940 $
5+67,130 $
10+65,340 $
50+62,960 $
100+59,330 $
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0571

RoHS

Each
1+65,200 $
5+63,520 $
10+61,810 $
50+59,570 $
100+56,180 $
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
41AH2289

RoHS

Each
1+73,160 $
5+72,510 $
10+71,850 $
50+62,940 $
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
39AH0581

RoHS

Each
1+65,200 $
5+63,520 $
10+61,810 $
50+59,570 $
100+56,180 $
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0591

RoHS

Each
1+84,210 $
5+82,030 $
10+79,860 $
50+76,970 $
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
78AK8815

RoHS

Each
1+257,210 $
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
24V
Fixed
-
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
69AK0078

RoHS

Each
1+311,290 $
5+298,400 $
10+293,030 $
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
Fixed
-
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
52AH8462

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8463

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8471

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
28AH0894

RoHS

Each
1+96,960 $
5+94,460 $
10+91,970 $
25+88,630 $
100+83,640 $
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
52AH8479

RoHS

Each
1+119,150 $
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
28AH0878

RoHS

Each
1+81,590 $
5+79,490 $
10+77,390 $
25+74,580 $
100+70,380 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
28AH0893

RoHS

Each
1+96,960 $
5+94,460 $
10+91,970 $
25+88,630 $
100+83,640 $
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
52AH8461

RoHS

Each
1+86,720 $
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
23AH4411

RoHS

Each
1+73,610 $
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0886

RoHS

Each
1+96,960 $
5+94,460 $
10+91,970 $
25+88,630 $
100+83,640 $
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
07AH2443

RoHS

Date/Lot Code

Each
1+83,900 $
5+81,730 $
10+79,560 $
25+76,680 $
100+72,340 $
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
23AH4427

RoHS

Each
1+89,660 $
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
52AH8469

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER