0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99AC4308

RoHS

Each
1+23,120 $
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
99Y0860

RoHS

Each
1+179,340 $
5+174,570 $
10+169,790 $
50+163,380 $
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
24M7371

RoHS

Each
1+47,040 $
10+44,000 $
25+42,690 $
50+41,380 $
100+40,080 $
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
44AC7342

RoHS

Each
1+66,360 $
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
90Y8798

RoHS

Each
1+168,690 $
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
44AC7346

RoHS

Each
1+62,570 $
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
99Y0852

RoHS

Each
1+166,480 $
5+162,050 $
10+157,620 $
50+151,740 $
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
39AH0576

RoHS

Each
1+68,320 $
5+66,570 $
10+64,790 $
50+62,440 $
100+58,930 $
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
83AK5693

RoHS

Each
1+61,960 $
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5712

RoHS

Each
1+72,280 $
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
44AC7350

RoHS

Each
1+48,040 $
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
99AC4306

RoHS

Each
1+31,640 $
10+30,790 $
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
39AH0585

RoHS

Each
1+63,260 $
5+61,640 $
10+60,000 $
50+57,810 $
100+54,560 $
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
45Y2731

RoHS

Each
1+145,180 $
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
52AH8492

RoHS

Each
1+164,750 $
ITE
Module
2:1
60W
1 Output
48V
1.25A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8495

RoHS

Each
1+168,810 $
ITE
Module
2:1
60W
2 Output
24V
1.25A
-24V
1.25A
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER