Isolated Chassis Mount DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
Output Current - Output 1
=1.2A
1
(14)
(7)
(15)
(15)
(10)
(5)
(8)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(2)
(4)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Regulation
(6)
Isolation Voltage
(6)
Input Voltage DC Nom
(2)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+60,340 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | ||||||
41AH2283 RoHS | TRACO POWER | Each | 1+71,760 $ 5+69,440 $ 10+68,450 $ 50+66,230 $ 100+65,300 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
Each | 1+76,780 $ 5+74,800 $ 10+72,810 $ 25+70,180 $ 100+66,220 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | ||||||
Each | 1+82,770 $ | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 110V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | ||||||
Each | 1+76,780 $ 5+74,800 $ 10+72,810 $ 25+70,180 $ 100+66,220 $ | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | ||||||
TRACO POWER | Each | 1+101,310 $ | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | Regulated | 3kV | 110V | Fixed | - | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||