0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+227,390 $
10+219,690 $
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7505

RoHS

Each
1+72,690 $
10+68,130 $
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
51R7590

RoHS

Each
1+460,050 $
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
44AC7499

RoHS

Each
1+51,700 $
10+47,810 $
25+46,690 $
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
12V
-
Fixed
-
97mm
38mm
159mm
9.2V
18V
SD-50 Series
80AH9941

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+66,500 $
ITE
Module
2:1
120W
1 Output
12V
10A
Regulated
-
48V
-
Fixed
-
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
45AM4618

RoHS

Each
1+133,070 $
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
-
Fixed
-
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
20X0425

RoHS

Each
1+507,600 $
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
69AC4365

RoHS

Each
15+192,230 $
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2282

RoHS

Each
1+878,280 $
Railway
Module
4:1
200W
1 Output
24V
10A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
44AC7502

RoHS

Each
1+66,680 $
10+63,140 $
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
51R5026

RoHS

Each
1+383,630 $
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
97W4969

RoHS

Each
1+278,740 $
10+260,050 $
-
Quarter Brick, DIP
-
50W
1 Output
5V
10A
-
-
-
-
Fixed
Panel
36.8mm
12.7mm
57.9mm
14.4V
36V
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER