0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4602

RoHS

Date/Lot Code

Each
1+125,360 $
5+122,120 $
10+118,890 $
25+114,560 $
100+108,090 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
45Y2728

RoHS

Each
1+124,070 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7376

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
90Y8795

RoHS

Each
1+122,750 $
5+120,650 $
10+118,550 $
50+116,450 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
44AC7380

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
52AH8488

RoHS

Each
1+161,880 $
ITE
Module
2:1
60W
1 Output
5.1V
12A
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
77Y4594

RoHS

Each
1+146,730 $
5+142,930 $
10+139,120 $
25+134,040 $
100+126,420 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
24V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
9V
36V
-
71Y9368

RoHS

Each
1+887,120 $
Railway
Module
4:1
180W
1 Output
15V
12A
-
3kV
24V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
44AC7383

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
99Y0862

RoHS

Each
1+192,690 $
5+170,820 $
10+144,560 $
50+131,430 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
DTE60 Series
44AC7379

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7375

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7384

RoHS

Each
1+81,440 $
5+79,800 $
10+78,190 $
25+76,550 $
50+74,920 $
Plus de tarifs
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
99Y0854

RoHS

Each
1+144,080 $
5+141,530 $
10+139,000 $
50+136,490 $
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
24V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
9V
36V
DTE60 Series
85AH5576

RoHS

Each
1+198,130 $
ITE
Module
2:1
60W
1 Output
5.1V
12A
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
33AK4195

RoHS

Each
1+658,250 $
10+591,440 $
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
-
2kV
48V
-
Fixed, Adjustable
-
43mm
95mm
160mm
36V
63V
RDS-A Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER