Isolated Chassis Mount DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(4)
(3)
Output Current - Output 1
=21A
1
(14)
(7)
(15)
(15)
(10)
(5)
(8)
(4)
Power Supply Applications
(6)
(2)
(1)
DC / DC Converter Type
(4)
(3)
Input Ratio
(4)
(3)
Output Power Max
(5)
(2)
(2)
No. of Outputs
(9)
Output Voltage - Output 1
(1)
(5)
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(4)
(2)
(1)
Input Voltage DC Nom
(1)
(2)
(1)
(3)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+519,050 $ 5+495,080 $ 10+471,100 $ 25+442,120 $ 50+433,270 $ | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+574,710 $ 5+563,220 $ 10+551,730 $ 25+540,230 $ 50+528,740 $ | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | - | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||||
BEL POWER SOLUTIONS | Each | 1+1 192,940 $ 5+1 133,310 $ 10+1 088,930 $ 25+1 033,770 $ 50+975,450 $ | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | |||||
Each | 1+262,760 $ 5+252,110 $ 10+244,440 $ 25+236,770 $ 50+232,040 $ | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
Each | 1+701,550 $ 5+698,770 $ 10+695,970 $ 25+682,050 $ 50+668,140 $ | Railway | Module | 4:1 | 500W | 1 Output | 24V | 21A | Regulated | 5kV | 110V | Fixed | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500 Series | ||||||
MEAN WELL | Each | 1+373,390 $ 5+369,980 $ 10+366,580 $ 25+363,160 $ 50+344,130 $ | ITE | Enclosed | 2:1 | 504W | 1 Output | 24V | 21A | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
BEL POWER SOLUTIONS | Each | 1+955,220 $ 5+907,480 $ 10+871,930 $ 25+827,760 $ 50+781,070 $ | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | |||||
Each | 102+556,780 $ | ITE | Module | - | 500W | 1 Output | 23.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||
Each | 6+532,780 $ | ITE | Module | - | 500W | 1 Output | 24.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | ||||||