Isolated Chassis Mount DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Output Current - Output 1
=3.2A
1
(8)
(5)
(8)
(10)
(5)
(3)
(4)
(2)
Power Supply Applications
(1)
(6)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(4)
(2)
(1)
No. of Outputs
(7)
Output Voltage - Output 1
(4)
(3)
Isolation Voltage
(3)
(4)
Input Voltage DC Nom
(3)
(4)
Approvals & Standards
(1)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+383,630 $ | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+757,780 $ | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+460,050 $ | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||||
Each | 1+254,680 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
25AM4066 RoHS | TRACO POWER | Each | 1+365,780 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | ||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
74AJ3342 RoHS | TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | ||||