0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99AC4307

RoHS

Each
1+34,590 $
5+32,760 $
10+30,630 $
25+28,600 $
50+26,380 $
Plus de tarifs
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
1.5kV
24V
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
39AH0574

RoHS

Each
1+65,580 $
5+63,870 $
10+62,160 $
50+59,880 $
100+56,460 $
ITE
Module
4:1
15W
1 Output
5V
3A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
24M7370

RoHS

Each
1+27,260 $
5+27,090 $
10+26,910 $
25+26,540 $
50+26,180 $
Plus de tarifs
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
99AC4309

RoHS

Each
1+23,160 $
5+22,690 $
10+22,230 $
25+21,770 $
50+21,310 $
Plus de tarifs
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
1.5kV
48V
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
99K1044

RoHS

Each
1+143,560 $
5+135,630 $
10+131,600 $
25+125,510 $
50+117,140 $
Plus de tarifs
ITE
-
2:1
81W
1 Output
24V
3A
Regulated
-
-
Fixed
-
119mm
46mm
135mm
18V
32V
8862 Series
99K1041

RoHS

Each
1+153,080 $
5+144,630 $
10+140,340 $
25+133,830 $
50+124,910 $
Plus de tarifs
ITE
-
2:1
81W
1 Output
13.2V
3A
Regulated
-
12V
Fixed
-
119mm
46mm
135mm
10V
16V
8862 Series
39AH0579

RoHS

Each
1+63,380 $
5+61,750 $
10+60,100 $
50+57,900 $
100+54,630 $
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0583

RoHS

Each
1+63,380 $
5+61,750 $
10+60,100 $
50+57,900 $
100+54,630 $
ITE
Module
4:1
15W
1 Output
5V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
99K1100

RoHS

Each
1+80,840 $
5+75,430 $
10+72,250 $
25+68,640 $
50+64,150 $
Plus de tarifs
ITE
-
2:1
40W
1 Output
13.5V
3A
Regulated
-
-
Fixed
-
105mm
46mm
130mm
20V
32V
-
98K9661

RoHS

Each
1+72,670 $
5+67,820 $
10+64,960 $
25+61,710 $
50+57,680 $
Plus de tarifs
ITE
-
2:1
41W
1 Output
13.6V
3A
Regulated
-
-
Fixed
-
60mm
49mm
90mm
18V
32V
5060 Series
39AH0588

RoHS

Each
1+63,260 $
5+61,640 $
10+60,000 $
50+57,810 $
100+54,560 $
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
07AH2442

RoHS

Each
1+63,110 $
5+61,470 $
10+59,840 $
25+57,650 $
100+54,380 $
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
99K1101

RoHS

Each
1+84,150 $
5+79,510 $
10+77,140 $
25+73,570 $
50+68,670 $
Plus de tarifs
ITE
-
2:1
40W
1 Output
13.5V
3A
Regulated
-
-
Fixed
-
105mm
46mm
130mm
20V
32V
9063 Series
83AK5721

RoHS

Each
1+76,830 $
5+75,290 $
10+73,750 $
25+72,230 $
50+70,690 $
Plus de tarifs
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
4kV
800V
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER