0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y0821

RoHS

Each
1+110,160 $
5+107,270 $
10+104,370 $
50+100,540 $
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
90Y8779

RoHS

Each
1+103,470 $
5+102,980 $
10+102,520 $
50+100,740 $
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
39AH0592

RoHS

Each
1+83,820 $
5+81,650 $
10+79,460 $
50+76,580 $
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0601

RoHS

Each
1+82,390 $
5+80,280 $
10+78,130 $
50+75,310 $
ITE
Module
4:1
20W
1 Output
5V
4A
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
85AH5578

RoHS

Each
1+136,260 $
ITE
Module
2:1
60W
1 Output
15V
4A
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
52AH8472

RoHS

Each
1+115,160 $
ITE
Module
2:1
20W
1 Output
5.1V
4A
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8783

RoHS

Each
1+108,500 $
5+105,880 $
10+103,240 $
50+99,880 $
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
77Y4569

RoHS

Each
1+109,540 $
5+106,690 $
10+103,850 $
25+100,060 $
100+94,370 $
ITE
Module
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
44AC3141

RoHS

Each
1+268,320 $
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3145

RoHS

Each
1+226,560 $
5+224,970 $
10+223,370 $
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3149

RoHS

Each
1+248,330 $
5+242,620 $
10+236,890 $
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
69AH9274

RoHS

Each
1+140,940 $
ITE
Module
2:1
20W
1 Output
5.1V
4A
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
80AH2801

RoHS

BEL POWER SOLUTIONS
Each
1+397,500 $
5+389,550 $
10+381,600 $
25+373,650 $
50+365,710 $
Railway
-
8:1
60W
1 Output
15V
4A
-
-
-
-
Fixed
-
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
46AK9668
Each
1+250,320 $
ITE, Industrial & LED Lighting
Step Up, Module
-
-
1 Output
24.5VDC
4A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
9V
18V
IDC Series
46AK9671
Each
1+250,320 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
24.5VDC
4A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
30V
60V
IDC Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER