0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
07AH2436

RoHS

Date/Lot Code

Each
1+64,810 $
5+63,140 $
10+61,460 $
25+59,230 $
100+55,880 $
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0545

RoHS

Each
1+94,230 $
5+91,740 $
10+89,240 $
50+85,950 $
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
DTE06 Series
41AH2284

RoHS

Each
1+85,200 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
28AH0881

RoHS

Each
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
28AH0873

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8457

RoHS

Each
1+84,030 $
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
28AH0880

RoHS

Each
1+76,650 $
5+74,670 $
10+72,710 $
25+70,090 $
100+66,170 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
23AH4407

RoHS

Each
1+70,670 $
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
39AH0573

RoHS

Each
1+65,070 $
5+63,400 $
10+61,710 $
50+59,480 $
100+56,120 $
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER