Isolated Chassis Mount DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Output Current - Output 1
=6.5A
1
(14)
(7)
(15)
(15)
(10)
(5)
(8)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(4)
(1)
No. of Outputs
(5)
Output Voltage - Output 1
(2)
(3)
Isolation Voltage
(4)
(1)
Input Voltage DC Nom
(1)
(2)
(2)
Approvals & Standards
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+671,660 $ | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+746,470 $ | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
TRACO POWER | Each | 1+696,670 $ 5+674,070 $ | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+908,810 $ | Railway | Module | 4:1 | 160W | 1 Output | 24V | 6.5A | 2.25kV | 48V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
TRACO POWER | Each | 1+958,650 $ | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||