0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71Y9369

RoHS

Each
1+674,280 $
5+669,520 $
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
45Y2279

RoHS

Each
1+803,050 $
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
71Y9375

RoHS

Each
1+879,540 $
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
45Y2274

RoHS

Each
1+787,390 $
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3155

RoHS

Each
1+977,670 $
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
44AC3138

RoHS

Each
1+958,650 $
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
33AK4189

RoHS

Each
1+1 214,680 $
10+1 089,060 $
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
2kV
24V
-
Fixed, Adjustable
-
80mm
95mm
220mm
18V
32V
RDS-A Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER