0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2266

RoHS

Each
1+581,560 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2262

RoHS

Each
1+554,510 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7336

RoHS

Each
1+238,770 $
5+234,000 $
10+229,220 $
25+224,450 $
50+219,670 $
Plus de tarifs
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7465

RoHS

Each
1+142,740 $
5+131,820 $
10+130,210 $
25+128,600 $
50+126,030 $
Plus de tarifs
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7339

RoHS

Each
1+159,960 $
5+155,480 $
10+151,960 $
25+148,640 $
50+147,840 $
Plus de tarifs
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7317

RoHS

Each
1+123,480 $
5+121,010 $
10+118,540 $
25+116,070 $
50+113,600 $
Plus de tarifs
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
-
Fixed
-
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
74AJ3329

RoHS

Each
1+375,980 $
5+369,560 $
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
-
Fixed
-
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
44AC3125

RoHS

Each
1+792,860 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7473

RoHS

Each
1+136,150 $
5+130,790 $
10+128,170 $
25+125,550 $
50+122,930 $
Plus de tarifs
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7314

RoHS

Each
1+156,840 $
5+153,710 $
10+150,570 $
25+147,430 $
50+144,300 $
Plus de tarifs
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC3129

RoHS

Each
1+830,240 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC3121

RoHS

Each
1+796,400 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC7469

RoHS

Each
1+169,550 $
5+166,150 $
10+162,760 $
25+159,380 $
50+155,990 $
Plus de tarifs
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7333

RoHS

Each
1+219,350 $
5+214,970 $
10+210,570 $
25+206,190 $
50+201,810 $
Plus de tarifs
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
74AJ3327

RoHS

Each
1+556,710 $
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
12V
-
Fixed, Adjustable
-
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
45Y2258

RoHS

Each
1+654,150 $
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER