0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8790

RoHS

Each
1+143,100 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8781

RoHS

Each
1+127,360 $
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8785

RoHS

Each
1+129,540 $
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
99Y0817

RoHS

Each
1+117,920 $
5+114,790 $
10+111,690 $
50+107,510 $
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0836

RoHS

Each
1+106,020 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
45Y2724

RoHS

Each
1+121,340 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
07AH2444

RoHS

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
77Y4565

RoHS

Each
20+103,670 $
25+99,920 $
100+94,270 $
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4584

RoHS

Each
10+118,040 $
25+113,760 $
100+107,340 $
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
07AH2453

RoHS

Date/Lot Code

Each
1+83,750 $
5+81,600 $
10+79,440 $
25+76,580 $
100+72,270 $
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER