0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8791

RoHS

Each
1+146,270 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8787

RoHS

Each
1+143,100 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
77Y4578

RoHS

Each
1+124,460 $
5+121,250 $
10+118,040 $
25+113,760 $
100+107,340 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
69AC4361

RoHS

Each
15+219,690 $
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC3169

RoHS

Each
1+348,280 $
Railway
Module
4:1
40W
1 Output
5V
8A
-
3kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
77Y4586

RoHS

Each
50+113,760 $
100+107,340 $
ITE
Module
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
69AC4362

RoHS

Each
15+192,230 $
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
-
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
52AH8480

RoHS

Each
1+141,200 $
ITE
Module
2:1
40W
1 Output
5.1V
8A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
46AK9670
Each
1+248,540 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
12.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
30V
60V
IDC Series
46AK9674
Each
1+286,340 $
ITE, Industrial & LED Lighting
Step Up, Module
-
-
1 Output
24.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
176mm
9V
18V
IDC Series
46AK9667
Each
1+248,540 $
ITE, Industrial & LED Lighting
Step Up, Module
-
-
1 Output
12.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
9V
18V
IDC Series
46AK9678
Each
1+286,340 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
24.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
176mm
30V
60V
IDC Series
46AK9669
Each
1+248,540 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
12.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
20V
35V
IDC Series
46AK9672
Each
1+248,540 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
12.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
151mm
60V
120V
IDC Series
46AK9676
Each
1+286,340 $
ITE, Industrial & LED Lighting
Step Down, Module
-
-
1 Output
24.5VDC
8A
-
400Vrms
-
-
Fixed
-
88mm
50mm
176mm
20V
35V
IDC Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER