0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8471

RoHS

Each
1+104,540 $
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
41AH2314

RoHS

Each
1+109,730 $
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
-
34mm
22mm
79mm
18V
75V
TMDC 10 Series
41AH2306

RoHS

Each
1+109,730 $
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
23AH4429

RoHS

Each
1+89,660 $
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
23AH4421

RoHS

Each
1+89,660 $
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
69AH9273

RoHS

Each
1+127,940 $
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
-
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER