Isolated Chassis Mount DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Output Current - Output 2
=665mA
1
(1)
(6)
(7)
(6)
(8)
(10)
(6)
(2)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Voltage - Output 2
(3)
Output Regulation
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39AH0591 RoHS | XP POWER | Each | 1+84,210 $ 5+82,030 $ 10+79,860 $ 50+76,970 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+83,900 $ 5+81,730 $ 10+79,560 $ 25+76,680 $ 100+72,340 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
39AH0600 RoHS | XP POWER | Each | 1+100,220 $ 25+96,210 $ 50+93,970 $ 100+91,290 $ 250+88,600 $ | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||