0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+377,900 $
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5020

RoHS

Each
1+377,900 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+377,900 $
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+375,820 $
5+360,250 $
10+344,680 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+319,140 $
5+313,470 $
10+307,790 $
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
51R5025

RoHS

Each
1+328,800 $
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+313,910 $
5+307,160 $
10+300,400 $
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+362,780 $
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7325

RoHS

Each
1+127,710 $
5+125,160 $
10+122,600 $
25+120,050 $
50+117,490 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7331

RoHS

Each
1+192,740 $
5+184,060 $
10+182,150 $
25+180,250 $
50+178,330 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7462

RoHS

Each
1+87,100 $
5+83,550 $
10+80,430 $
25+78,440 $
50+76,880 $
Plus de tarifs
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
51R7592

RoHS

Each
1+326,070 $
5+320,500 $
10+314,930 $
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+370,830 $
5+365,480 $
10+360,120 $
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
44AC7458

RoHS

Each
1+87,500 $
5+83,860 $
10+80,780 $
25+78,680 $
50+77,110 $
Plus de tarifs
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7326

RoHS

Each
1+186,550 $
5+182,830 $
10+179,090 $
25+175,360 $
50+171,630 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
51R7593

RoHS

Each
1+327,780 $
5+326,910 $
10+321,330 $
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
74AJ3332

RoHS

Each
1+504,870 $
5+491,640 $
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
45AM4619

RoHS

Each
1+150,790 $
5+145,380 $
10+141,320 $
25+138,490 $
50+135,670 $
Plus de tarifs
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
-
Fixed
-
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
51R7594

RoHS

Each
1+460,050 $
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
44AC7323

RoHS

Each
1+186,550 $
5+182,830 $
10+179,090 $
25+175,360 $
50+171,630 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7328

RoHS

Each
1+225,920 $
5+215,700 $
10+211,390 $
25+207,070 $
50+202,760 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7329

RoHS

Each
1+194,800 $
5+190,900 $
10+187,000 $
25+183,110 $
50+179,210 $
Plus de tarifs
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
20X0425

RoHS

Each
1+402,990 $
5+389,910 $
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
51R5028

RoHS

Each
1+377,900 $
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R5026

RoHS

Each
1+377,900 $
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER