0
0 articles0,00 $

Isolated Chassis Mount DC / DC Converters :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2272

RoHS

Each
1+635,940 $
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2273

RoHS

Each
1+671,660 $
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2275

RoHS

Each
1+671,660 $
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
68X2218

RoHS

Each
1+746,470 $
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
80AH8605
Each
1+3 553,190 $
5+3 412,370 $
10+3 333,920 $
25+3 240,650 $
50+3 155,120 $
ITE
Module
3:1
160W
1 Output
54V
3.1A
-
-
-
Fixed
Chassis
-
-
-
18V
60V
PWR Series
45Y2276

RoHS

Each
1+787,390 $
Railway
Module
4:1
160W
1 Output
48V
3.8A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2270

RoHS

Each
1+746,470 $
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2271

RoHS

Each
1+746,470 $
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2274

RoHS

Each
1+787,390 $
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3137

RoHS

Each
1+958,650 $
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3140

RoHS

Each
1+958,650 $
Railway
Module
4:1
160W
1 Output
48V
3.8A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3138

RoHS

Each
1+958,650 $
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3134

RoHS

Each
1+908,810 $
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
44AC3139

RoHS

Each
1+958,650 $
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
44AC3136

RoHS

Each
1+908,810 $
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
44AC3135

RoHS

Each
1+908,810 $
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
44AC3133

RoHS

Each
1+908,810 $
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER