Isolated Chassis Mount DC / DC Converters :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(16)
Output Power Max
=200W
1
(55)
(71)
(29)
(3)
(71)
(4)
(2)
(2)
Power Supply Applications
(4)
(17)
DC / DC Converter Type
(5)
(16)
Input Ratio
(5)
(16)
No. of Outputs
(21)
Output Voltage - Output 1
(2)
(7)
(4)
(4)
(4)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
(3)
(2)
Isolation Voltage
(4)
(16)
(1)
Input Voltage DC Nom
(1)
(11)
(1)
(8)
Approvals & Standards
(8)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+745,150 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+692,360 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
MEAN WELL | Each | 1+222,770 $ 5+218,320 $ 10+213,860 $ 25+209,400 $ 50+204,950 $ Plus de tarifs | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 48V | - | Fixed | - | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
MEAN WELL | Each | 1+145,580 $ 5+139,760 $ 10+135,500 $ 25+131,240 $ 50+128,610 $ Plus de tarifs | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
MEAN WELL | Each | 1+135,910 $ 5+133,200 $ 10+130,480 $ 25+127,760 $ 50+125,030 $ Plus de tarifs | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+803,050 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+142,740 $ 5+131,820 $ 10+129,190 $ 25+126,550 $ 50+123,910 $ Plus de tarifs | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | ||||||
Each | 1+803,050 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+865,140 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+803,050 $ | Railway | Module | 4:1 | 200W | 1 Output | 24V | 9A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
TRACO POWER | Each | 1+977,670 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | 2.25kV | 48V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+1 053,260 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 20A | 2.25kV | 110V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+142,740 $ 5+131,820 $ 10+129,190 $ 25+126,550 $ 50+123,910 $ Plus de tarifs | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | ||||||
TRACO POWER | Each | 1+977,670 $ | Railway | Module | 4:1 | 200W | 1 Output | 24V | 9A | 2.25kV | 48V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+1 053,260 $ | Railway | Module | 4:1 | 200W | 1 Output | 24V | 10A | 2.25kV | 110V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+977,670 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+1 053,260 $ | Railway | Module | 4:1 | 200W | 1 Output | 48V | 5A | 2.25kV | 110V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+1 053,260 $ | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
TRACO POWER | Each | 1+977,670 $ | Railway | Module | 4:1 | 200W | 1 Output | 12V | 18A | 2.25kV | 48V | - | Fixed, Adjustable | - | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||