Isolated Chassis Mount DC / DC Converters :
31 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(20)
(8)
Output Power Max
=40W
1
(38)
(39)
(25)
(3)
(42)
(4)
(2)
(2)
Power Supply Applications
(25)
(6)
DC / DC Converter Type
(1)
(28)
Input Ratio
(10)
(21)
No. of Outputs
(26)
(5)
Output Voltage - Output 1
(1)
(1)
(5)
(6)
(2)
(3)
(8)
(5)
Output Current - Output 1
(1)
(4)
(1)
(1)
(6)
(2)
(2)
(5)
Output Voltage - Output 2
(3)
(1)
(1)
Output Current - Output 2
(2)
(1)
(1)
Output Regulation
(25)
Emballage
(31)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+143,100 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
TRACO POWER | Each | 1+143,100 $ | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
TRACO POWER | Each | 1+143,100 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
XP POWER | Each | 1+122,130 $ 5+118,920 $ 10+115,690 $ 50+111,370 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
TRACO POWER | Each | 1+146,270 $ | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
TRACO POWER | Each | 1+143,100 $ | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
XP POWER | Each | 1+127,470 $ 5+124,090 $ 10+120,700 $ 50+116,190 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+88,520 $ 10+79,850 $ 25+77,760 $ 50+73,790 $ 100+69,340 $ Plus de tarifs | ITE | - | 2:1 | 40W | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | - | Fixed | - | 105mm | 46mm | 130mm | 20V | 32V | - | ||||||
78AK8815 RoHS | TRACO POWER | Each | 1+243,940 $ | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | - | Fixed | - | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | ||||
TRACO POWER | Each | 1+294,450 $ 5+269,610 $ 10+254,820 $ | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | - | Fixed | - | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+124,460 $ 5+121,250 $ 10+118,040 $ 25+113,760 $ 100+107,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
XP POWER | Each | 1+106,020 $ | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+121,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+121,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
TRACO POWER | Each | 1+329,410 $ | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
TRACO POWER | Each | 1+348,280 $ | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 24V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+124,460 $ 5+121,250 $ 10+118,040 $ 25+113,760 $ 100+107,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 50+113,760 $ 100+107,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
Each | 10+118,040 $ 25+113,760 $ 100+107,340 $ | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 48V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 18V | 75V | - | ||||||
MEAN WELL | Each | 1+79,720 $ | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
XP POWER | Each | 1+122,100 $ 5+118,880 $ 10+115,650 $ 50+111,360 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
TRACO POWER | Each | 1+332,440 $ | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 48V | - | Fixed | - | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+145,680 $ | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+145,580 $ | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+141,510 $ | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||