Isolated Chassis Mount DC / DC Converters :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Output Power Max
=75W
1
(38)
(39)
(25)
(3)
(42)
(4)
(2)
(2)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
No. of Outputs
(18)
Output Voltage - Output 1
(3)
(3)
(2)
(4)
(3)
(3)
Output Current - Output 1
(3)
(3)
(4)
(2)
(3)
(3)
Isolation Voltage
(18)
Input Voltage DC Nom
(11)
(7)
Approvals & Standards
(6)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+254,680 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
TRACO POWER | Each | 1+254,680 $ | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
74AJ3336 RoHS | TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | ||||
25AM4066 RoHS | TRACO POWER | Each | 1+365,780 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM | ||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+212,370 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
74AJ3342 RoHS | TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | ||||
TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||||
TRACO POWER | Each | 1+461,510 $ | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||